TE Connectivity W51 Thermal Circuit Breaker -, 10A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-8044
- Distrelec Article No.:
- 303-50-089
- Mfr. Part No.:
- W51-A122B1-10
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $12.40
View bulk pricing optionsSubtotal (1 unit)*
$13.99
(exc. GST)
$15.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 664 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.99 | - |
| 5 + | $11.51 | $12.40 |
*price indicative
- RS Stock No.:
- 782-8044
- Distrelec Article No.:
- 303-50-089
- Mfr. Part No.:
- W51-A122B1-10
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 10A | |
| Series | W51 | |
| Number of Poles | 1 | |
| Width | 15.18mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Thermal, Trip-Free | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 10A | ||
Series W51 | ||
Number of Poles 1 | ||
Width 15.18mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Thermal, Trip-Free | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
TE Connectivity - W51 Series
Related links
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity 5 to 20 A W51 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity W33 Thermal Circuit Breaker - 2-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W68 Thermal Circuit Breaker - 2-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W23 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W31 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
