Phoenix Contact TCP 4A Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Base
- RS Stock No.:
- 801-6909
- Distrelec Article No.:
- 303-10-630
- Mfr. Part No.:
- 0712259
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$45.41
(exc. GST)
$49.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
- Plus 22 left, shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.41 |
*price indicative
- RS Stock No.:
- 801-6909
- Distrelec Article No.:
- 303-10-630
- Mfr. Part No.:
- 0712259
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 4A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | TCP 4A | |
| Width | 8.2mm | |
| Mount Type | Base | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Tripping Characteristics | Type S | |
| Depth | 44.5mm | |
| Height | 24.4mm | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | RoHS, CE | |
| Rated DC Voltage | 65V dc | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 4A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series TCP 4A | ||
Width 8.2mm | ||
Mount Type Base | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Tripping Characteristics Type S | ||
Depth 44.5mm | ||
Height 24.4mm | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals RoHS, CE | ||
Rated DC Voltage 65V dc | ||
Break Time Medium | ||
- COO (Country of Origin):
- ID
Phoenix Contact Thermal Circuit Breaker, 2.5kV Rated Surge Voltage, 500V DC Insulation Resistance - TCP 4A - 0712259
Safeguard your electrical equipment against the harmful effects of overcurrent with this thermal circuit breaker from Phoenix Contact. You'll find a unit like this used in industrial, commercial and residential distribution boards.
For safety, this device responds intuitively to overload conditions, so the higher the overcurrent is the faster it trips. This also helps to reduce the chance of nuisance tripping to keep your workflow running with minimal interruption. The breaker immediately reactivates itself after it trips, which means there's no need for manual intervention.
This circuit breaker is suitable to use with devices that have a high starting current, such as motors, heating elements and fans. Its slim-line design, with dimensions of 24.4 (H) x 8.2 (W) x 44.5mm (D), lets you achieve maximum packing efficiency on your distribution board.
Features & Benefits
• Meets EN 60934 safety standards for circuit breakers, so it's suitable to use in household applications
• Wide operating temperature range of -20°C to +60°C makes it compatible with demanding environments
• IP40-rated enclosure is protected against condensation and objects larger than 1mm
• Conforms to UL94 V0 flame-retardant requirements, so it won't catch alight if there's a fire
Related links
- Phoenix Contact TCP 4A Thermal Circuit Breaker - 1-Pole 4A Current Rating 65 V dc
- Phoenix Contact TMCP 1 M1 300 4A Thermal Circuit Breaker - 2-Pole 4A Current Rating 65 V dc
- Phoenix Contact TCP 0.25A Thermal Circuit Breaker - 1-Pole 250mA Current Rating 65 V dc
- Phoenix Contact TCP 0.5A Thermal Circuit Breaker - 1-Pole 500mA Current Rating 65 V dc
- Phoenix Contact TCP 8A Thermal Circuit Breaker - 1-Pole 8A Current Rating 65 V dc
- Phoenix Contact TCP 6A Thermal Circuit Breaker - 1-Pole 6A Current Rating 65 V dc
- Phoenix Contact TCP 10A Thermal Circuit Breaker - 1-Pole 10A Current Rating 65 V dc
- Phoenix Contact TCP 2A Thermal Circuit Breaker - 1-Pole 2A Current Rating 65 V dc
