TE Connectivity W68 Thermal Circuit Breaker -, 5A Current Rating 2-Pole, Direct
- RS Stock No.:
- 782-7925
- Mfr. Part No.:
- W68-X2Q12-5
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 782-7925
- Mfr. Part No.:
- W68-X2Q12-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 5A | |
| Product Type | Thermal Circuit Breaker | |
| Series | W68 | |
| Number of Poles | 2 | |
| Width | 38.1mm | |
| Mount Type | Direct | |
| Terminal Type | Screw | |
| Mount Hole Size | 18.8 mm | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 250V ac | |
| Standards/Approvals | CE, RoHS | |
| Rated DC Voltage | 50V dc | |
| Break Time | Medium | |
| Breaking Capacity | 1kA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 5A | ||
Product Type Thermal Circuit Breaker | ||
Series W68 | ||
Number of Poles 2 | ||
Width 38.1mm | ||
Mount Type Direct | ||
Terminal Type Screw | ||
Mount Hole Size 18.8 mm | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 250V ac | ||
Standards/Approvals CE, RoHS | ||
Rated DC Voltage 50V dc | ||
Break Time Medium | ||
Breaking Capacity 1kA | ||
TE Connectivity - W68 Series
Related links
- TE Connectivity W68 Thermal Circuit Breaker - 2-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W68 Thermal Circuit Breaker - 2-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W54 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity 0.25 to 20 A W28 Thermal Circuit Breaker - 1-Pole 5A Current Rating 240V ac, 50 V dc
