TE Connectivity W57 Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Direct
- RS Stock No.:
- 782-7821
- Distrelec Article No.:
- 303-51-050
- Mfr. Part No.:
- W57-XB1A7A10-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$11.59
(exc. GST)
$12.75
(inc. GST)
- RS Stock No.:
- 782-7821
- Distrelec Article No.:
- 303-51-050
- Mfr. Part No.:
- W57-XB1A7A10-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 5A | |
| Series | W57 | |
| Number of Poles | 1 | |
| Width | 14.6mm | |
| Mount Type | Direct | |
| Mount Hole Size | 18.8 mm | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | May trip between 101% and 134%, but must trip at 135% of rating within one hour at +25°C | |
| Height | 46mm | |
| Depth | 29.2mm | |
| Standards/Approvals | CE, RoHS | |
| Rated AC Voltage | 250V ac | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 1kA | |
| Break Time | Medium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 5A | ||
Series W57 | ||
Number of Poles 1 | ||
Width 14.6mm | ||
Mount Type Direct | ||
Mount Hole Size 18.8 mm | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics May trip between 101% and 134%, but must trip at 135% of rating within one hour at +25°C | ||
Height 46mm | ||
Depth 29.2mm | ||
Standards/Approvals CE, RoHS | ||
Rated AC Voltage 250V ac | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 1kA | ||
Break Time Medium | ||
TE Connectivity - W57 Series
Related links
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 20A Current Rating 250V ac, 50 V dc
- TE Connectivity 3 to 20 A W57 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity 0 to +60 °C W57 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 10A Current Rating 250V ac, 50 V dc
- TE Connectivity W57 Thermal Circuit Breaker - 1-Pole 15A Current Rating 250V ac, 50 V dc
- TE Connectivity W58 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W54 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc
- TE Connectivity W51 Thermal Circuit Breaker - 1-Pole 5A Current Rating 250V ac, 50 V dc

