Schurter T12 T12 Thermal Circuit Breaker -, 4A Current Rating 1-Pole, Panel
- RS Stock No.:
- 284-6088
- Mfr. Part No.:
- 4410.0076
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$57.94
(exc. GST)
$63.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.94 |
*price indicative
- RS Stock No.:
- 284-6088
- Mfr. Part No.:
- 4410.0076
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 4A | |
| Range | T12 | |
| Series | T12 | |
| Number of Poles | 1 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Push Button | |
| Depth | 14.7mm | |
| Height | 48.5mm | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | RoHS | |
| Break Time | Short | |
| Rated DC Voltage | 28V dc | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 4A | ||
Range T12 | ||
Series T12 | ||
Number of Poles 1 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Push Button | ||
Depth 14.7mm | ||
Height 48.5mm | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals RoHS | ||
Break Time Short | ||
Rated DC Voltage 28V dc | ||
Breaking Capacity 200A | ||
- COO (Country of Origin):
- CZ
T12 series thermal circuit breakers
Single-pole, compact T12 series circuit breakers with positive free trigger.
Trigger via a bimetallic element.
Threaded guide fixing.
Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
UL, CSA and VDE
Related links
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 600mA Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 800mA Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 28 V dc
