- RS Stock No.:
- 285-7351
- Distrelec Article No.:
- 301-48-051
- Mfr. Part No.:
- DP203AT 2122LSL.GN
- Brand:
- Sunon
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$46.44
(exc. GST)
$51.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $46.44 |
- RS Stock No.:
- 285-7351
- Distrelec Article No.:
- 301-48-051
- Mfr. Part No.:
- DP203AT 2122LSL.GN
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | ac |
Height | 120mm |
Width | 120mm |
Depth | 25mm |
Maximum Current | 70mA |
Dimensions | 120 x 120 x 25mm |
Air Flow | 90m³/h |