Schurter T12 T12 Thermal Circuit Breaker - 1-Pole, Panel, 10A Current Rating, 200 A, 240V ac, 28 V dc
- RS Stock No.:
- 871-5062
- Mfr. Part No.:
- 4410.9003
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.93
(exc. GST)
$91.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $82.93 |
| 3 - 4 | $80.85 |
| 5 + | $79.60 |
*price indicative
- RS Stock No.:
- 871-5062
- Mfr. Part No.:
- 4410.9003
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Range | T12 | |
| Series | T12 | |
| Width | 11.5mm | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Standards/Approvals | RoHS | |
| Height | 48.5mm | |
| Depth | 14.7mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 28V dc | |
| Break Time | Short | |
| Breaking Capacity | 200A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Range T12 | ||
Series T12 | ||
Width 11.5mm | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Standards/Approvals RoHS | ||
Height 48.5mm | ||
Depth 14.7mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 28V dc | ||
Break Time Short | ||
Breaking Capacity 200A | ||
- COO (Country of Origin):
- CZ
T12-MSM Series Circuit Breaker
Schurter T12-MSM Series, 1 pole thermal circuit breaker with non-illuminated metal switch. Available in rated currents of 10A and 16A with quick connect terminals 6.3 x 0.8 mm. Applications include power supplies, uninterruptible power supplies, power tools and household appliances.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Approvals
IEC, UL
Related links
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 10A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 600mA Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 16A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 4A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 6A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 800mA Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 2A Current Rating 240V ac, 28 V dc
- Schurter T12 T12 Thermal Circuit Breaker - 1-Pole 12A Current Rating 240V ac, 28 V dc
