Schurter T12 T12 Thermal Circuit Breaker - 1-Pole, Panel, 10A Current Rating, 200 A, 240V ac, 28 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 10 units)*

$670.10

(exc. GST)

$737.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$67.01$670.10
20 - 30$65.536$655.36
40 +$64.129$641.29

*price indicative

RS Stock No.:
173-8099
Mfr. Part No.:
4410.9001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

10A

Series

T12

Range

T12

Number of Poles

1

Width

11.5mm

Mount Type

Panel

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Button

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Depth

14.7mm

Height

48.5mm

Rated DC Voltage

28V dc

Break Time

Short

Breaking Capacity

200A

T12-MSM Series Circuit Breaker


Schurter T12-MSM Series, 1 pole thermal circuit breaker with non-illuminated metal switch. Available in rated currents of 10A and 16A with quick connect terminals 6.3 x 0.8 mm. Applications include power supplies, uninterruptible power supplies, power tools and household appliances.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

IEC, UL

Related links