Schurter T12 T12 Thermal Circuit Breaker -, 2A Current Rating 1-Pole, Panel

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 2%

View bulk pricing options

Subtotal (1 box of 20 units)*

$753.08

(exc. GST)

$828.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
20 - 20$37.654$753.08-
40 - 60$36.826$736.522%
80 +$36.035$720.704%

*price indicative

RS Stock No.:
173-9802
Mfr. Part No.:
4410.0126
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Thermal Circuit Breaker

Current Rating

2A

Range

T12

Series

T12

Number of Poles

1

Width

11.5mm

Mount Type

Panel

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Push Button

Height

48.5mm

Depth

14.7mm

Standards/Approvals

RoHS

Rated AC Voltage

240V ac

Breaking Capacity

200A

Rated DC Voltage

28V dc

Break Time

Short

COO (Country of Origin):
CZ

Schurter Thermal Magnetic Circuit Breakers


The Schurter T12 series thermal circuit breaker is a snap-in 1-pole breaker that offers positively trip-free release. This circuit breaker has an electrical rating of 240VAC and 2A. It is easy to install with threaded neck type mount and quick connect terminals. This breaker is compact in size and triggers via a bimetallic element. All the CBEs have blade terminals and have an insulation resistance greater than 100Mohm.

Features and Benefits


• Competitive pricing

• Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

• Largely insensitive to short start-up surge

• Not affected by shock and vibration

• Thermal magnetic convertible

• Threaded guide fixing

Applications


• Household equipment

• Industrial applications

• Power tools

• Uninterruptible power supply and chargers

Certifications


• CQC approvals

• CSA approved

• DEMKO

• NEMKO

• SEMKO

• UL listed

• VDE approvals

T12 series thermal circuit breakers


Single-pole, compact T12 series circuit breakers with positive free trigger.

Trigger via a bimetallic element.

Threaded guide fixing.

Essentially designed to protect against overloading motors, transformers, electro-magnets, etc.

Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).

Approvals

  UL, CSA and VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy