ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole, Screw, 12A Current Rating, 240V ac, 48 V dc
- RS Stock No.:
- 577-458
- Distrelec Article No.:
- 133-07-423
- Mfr. Part No.:
- 1140-G111-P1M1-12A
- Brand:
- ETA
This image is representative of the product range
Subtotal (1 unit)*
$25.80
(exc. GST)
$28.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.80 |
*price indicative
- RS Stock No.:
- 577-458
- Distrelec Article No.:
- 133-07-423
- Mfr. Part No.:
- 1140-G111-P1M1-12A
- Brand:
- ETA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 12A | |
| Product Type | Thermal Automotive Circuit Breakers | |
| Series | 1140 | |
| Number of Poles | 1 | |
| Width | 19mm | |
| Mount Type | Screw | |
| Terminal Type | Blade Terminal | |
| Standards/Approvals | CE | |
| Height | 45.3mm | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 12A | ||
Product Type Thermal Automotive Circuit Breakers | ||
Series 1140 | ||
Number of Poles 1 | ||
Width 19mm | ||
Mount Type Screw | ||
Terminal Type Blade Terminal | ||
Standards/Approvals CE | ||
Height 45.3mm | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 48V dc | ||
RoHS Status: Exempt
Related links
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 15A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 16A Current Rating 48 V dc
- ETA 1140 Thermal Automotive Circuit Breakers - 1-Pole 13A Current Rating 48 V dc
- ETA 1658 Thermal Automotive Circuit Breakers - 1-Pole 12A Current Rating 28 V dc
- ETA 1140-F Thermal Circuit Breaker - 1-Pole 12A Current Rating 250V ac, 50 V dc
- ETA 2-5700 Thermal Automotive Circuit Breakers - 1-Pole 250V ac, 28 V dc
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 2A Current Rating 48 V dc
- ETA 106 Thermal Automotive Circuit Breakers - 1-Pole 1A Current Rating 48 V dc
