TE Connectivity W6 Circuit Breaker -, 20A Current Rating 3-Pole, Threaded

Subtotal (1 unit)*

$866.82

(exc. GST)

$953.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$866.82

*price indicative

RS Stock No.:
814-768
Mfr. Part No.:
8-1393253-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circuit Breaker

Current Rating

20A

Series

W6

Number of Poles

3

Width

57.53mm

Mount Type

Threaded

Terminal Type

Straight Quick Connect

Mount Hole Size

2.25 x 1.66 in

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle

Tripping Characteristics

Magnetic

Standards/Approvals

VDE

Rated AC Voltage

415V ac

Depth

41.28mm

Height

50.8mm

Breaking Capacity

5kA

Break Time

9 to 100 Sec

COO (Country of Origin):
MX
The TE Connectivity magnetic hydraulic circuit breaker designed for the international marketplace, ensuring reliable protection in various applications with ratings up to 50 Amps.

UL Recognized (UL1077) and CSA accepted

Designed to operate in temperatures ranging from -40°C to +85°C

Multiple trip curve options catering to different requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy