Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 3A Current Rating 2-Pole, DIN Rail
- RS Stock No.:
- 135-905
- Mfr. Part No.:
- 0915014
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-905
- Mfr. Part No.:
- 0915014
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 3A | |
| Product Type | Thermal Magnetic Circuit Breaker | |
| Number of Poles | 2 | |
| Series | TMC | |
| Range | TMC | |
| Width | 25mm | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Mount Hole Size | 35 mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Lever | |
| Tripping Characteristics | Type F1 | |
| Standards/Approvals | UL, UL 1077, EAC, EN 60934, RoHS, CSA, VDE Zeichengenehmigung | |
| Rated AC Voltage | 250V ac | |
| Depth | 96mm | |
| Height | 82.5mm | |
| Breaking Capacity | 2kA | |
| Rated DC Voltage | 65V dc | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 3A | ||
Product Type Thermal Magnetic Circuit Breaker | ||
Number of Poles 2 | ||
Series TMC | ||
Range TMC | ||
Width 25mm | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Mount Hole Size 35 mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Lever | ||
Tripping Characteristics Type F1 | ||
Standards/Approvals UL, UL 1077, EAC, EN 60934, RoHS, CSA, VDE Zeichengenehmigung | ||
Rated AC Voltage 250V ac | ||
Depth 96mm | ||
Height 82.5mm | ||
Breaking Capacity 2kA | ||
Rated DC Voltage 65V dc | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker is a versatile and reliable solution for electrical circuit protection. It features a compact DIN rail module design with two positions and four connections. The circuit breaker has a rated current of 3A and a rated voltage of 250V AC. With its thermal-magnetic tripping method, it provides reliable protection against overloads and short circuits. The breaker is suitable for use in various applications and is designed for easy mounting on NS 32 or NS 35 rails. With its high-quality construction and compliance with international standards, this circuit breaker is a dependable choice for any electrical system.
Nominal current of 2.5A for performance
Automatic fuse type ensures safety
Rated voltage of 65V DC and 2.5kV surge
High-quality construction for durability
Insulation characteristics for long-lasting performance
Reliable circuit protection with compact design
Related links
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 3A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 16A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 5A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 1A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 8A Current Rating 250V ac, 65 V dc
