Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 3A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-489
Mfr. Part No.:
0914659
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

3A

Number of Poles

1

Series

TMC

Range

TMC

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Depth

96mm

Standards/Approvals

EAC, VDE Zeichengenehmigung, EN 60934, UL, RoHS, UL 1077, CSA

Rated AC Voltage

250V ac

Height

82.5mm

Breaking Capacity

2kA

Rated DC Voltage

65V dc

Break Time

Instantaneous

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker designed for reliable circuit protection. With a compact one-piece DIN rail module, it offers fast response for overcurrent and short-circuit conditions. The breaker features a normal blow, 1 N/C contact, and a universal foot for easy mounting on NS 32 or NS 35. It has a rated current of 3 A and can handle a rated voltage of 250 V AC and 65 V DC. With a rated surge voltage of 2.5 kV, it provides excellent insulation characteristics and reliable performance. The product is manufactured in Germany and complies with all relevant standards and regulations.

Compact design for easy installation and integration

Universal foot for mounting

Thermal-magnetic circuit breaker for industrial applications

Provides efficient protection against overloads and short circuits

Complies with all necessary standards and regulations

Suitable for various applications that require reliable circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy