Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 2A Current Rating 2-Pole, DIN Rail

Subtotal (1 pack of 3 units)*

$707.85

(exc. GST)

$778.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$707.85$235.95

*price indicative

RS Stock No.:
135-902
Mfr. Part No.:
0914992
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

2A

Product Type

Thermal Magnetic Circuit Breaker

Range

TMC

Series

TMC

Number of Poles

2

Width

25mm

Mount Type

DIN Rail

Mount Hole Size

35 mm

Terminal Type

Screw

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Standards/Approvals

EN 60934, VDE Zeichengenehmigung, UL, CSA, RoHS, EAC, UL 1077

Depth

96mm

Height

82.5mm

Rated AC Voltage

250V ac

Break Time

Instantaneous

Breaking Capacity

2kA

Rated DC Voltage

65V dc

COO (Country of Origin):
DE
The Phoenix Contact thermomagnetic device circuit breaker is designed for easy installation on NS 32 or NS 35 mounting. It features a 2-position configuration with 1 normally open (N/O) contact and 1 normally closed (N/C) contact. With a rated current of 2A, this circuit breaker offers reliable protection. Its thermal-magnetic operation ensures quick tripping in case of overloads or short circuits. The device is suitable for use in various applications and complies with EN 60934 and UL 1077 standards.

DIN rail module for easy installation

2-position configuration with N/O and N/C

Rated current of 2A for protection

Thermal-magnetic operation for quick tripping

Complies with EN 60934 and UL 1077

Reliable performance with compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy