Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker -, 3A Current Rating 1-Pole, DIN Rail

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-433
Mfr. Part No.:
0914112
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Thermal Magnetic Circuit Breaker

Current Rating

3A

Series

TMC

Number of Poles

1

Range

TMC

Width

12.5mm

Mount Type

DIN Rail

Terminal Type

Screw

Mount Hole Size

35 mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Tripping Characteristics

Type F1

Standards/Approvals

VDE Zeichengenehmigung, CSA, UL 1077, EAC, RoHS, UL, EN 60934

Rated AC Voltage

65V ac

Depth

96mm

Height

82.5mm

Break Time

Instantaneous

Breaking Capacity

2kA

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable and efficient solution for circuit protection. It is a one-piece DIN rail module with a number of positions, making it suitable for various applications. With a screw connection and a cross section range of 0.2 mm² to 6 mm², it offers secure and easy installation. The automatic device fuse type ensures reliable operation, and the DIN rail mounting type makes it compatible with standard installations. The compact design and high-quality materials guarantee durability and performance.

Reliable and efficient circuit protection solution

One-piece DIN rail module for convenience

Screw connection for secure installation

Supports cross section range of 0.2-6 mm²

Automatic device fuse ensures reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy