Radiall Connector Test Lead 5A, 250V ac, Black, 200 mm Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.19

(exc. GST)

$21.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
  • Plus 42 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$19.19
3 - 4$18.83
5 +$18.47

*price indicative

RS Stock No.:
528-5026
Mfr. Part No.:
R929100/C290000-20CM
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Lead Length

200mm

Product Type

Connector Test Lead

Connector Stackable A

Yes

Connector Orientation A

Straight

Current

5A

Test Lead Type

2 mm Connector Test Lead

Colour

Black

Connector Orientation B

Straight

Voltage

250V ac

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Contact Material

Brass Copper Alloy

Insulation Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
FR

BLDM series 2 mm test leads


A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• A 2 mm male / male banana plug at each end to connect a second male plug.

• Available lengths: 10 cm or 20 cm

• Various colours available

  • RS Stock No. 1702490
  • Mfr. Part No. R929100/C290000-20CM
Each (In a Bag of 10)
$18.96
  • RS Stock No. 5284972
  • Mfr. Part No. R929100/C290000-10CM
Each
$15.28
  • RS Stock No. 1702491
  • Mfr. Part No. R929101/C290001-20CM
Each (In a Bag of 10)
$21.73
  • RS Stock No. 5285032
  • Mfr. Part No. R929101/C290001-20CM
Each
$19.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy