Radiall Connector Test Lead 5A, 250V ac, Yellow, 100 mm Lead Length
- RS Stock No.:
- 170-2489
- Mfr. Part No.:
- R929104/C290004-10CM
- Brand:
- Radiall
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$243.41
(exc. GST)
$267.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $24.341 | $243.41 |
| 20 - 30 | $23.806 | $238.06 |
| 40 + | $23.294 | $232.94 |
*price indicative
- RS Stock No.:
- 170-2489
- Mfr. Part No.:
- R929104/C290004-10CM
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Lead Length | 100mm | |
| Product Type | Connector Test Lead | |
| Colour | Yellow | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Current | 5A | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 250V ac | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Brass Copper Alloy | |
| Standards/Approvals | No | |
| Insulation Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Lead Length 100mm | ||
Product Type Connector Test Lead | ||
Colour Yellow | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 2 mm Connector Test Lead | ||
Current 5A | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 250V ac | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Brass Copper Alloy | ||
Standards/Approvals No | ||
Insulation Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- FR
BLDM series 2 mm test leads
A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• A 2 mm male / male banana plug at each end to connect a second male plug.
• Available lengths: 10 cm or 20 cm
• Various colours available
Related links
- Radiall Connector Test Lead 5A Yellow, 100 mm Lead Length
- Radiall Connector Test Lead 5A Yellow, 200 mm Lead Length
- Radiall Connector Test Lead 5A Green, 100 mm Lead Length
- Radiall Connector Test Lead 5A Black, 100 mm Lead Length
- Radiall Connector Test Lead 5A Blue, 100 mm Lead Length
- Radiall Connector Test Lead 5A Red, 100 mm Lead Length
- Radiall Connector Test Lead 5A Red, 200 mm Lead Length
- Radiall Connector Test Lead 5A Blue, 200 mm Lead Length
