Radiall Connector Test Lead 5A, 250V ac, Green, 100 mm Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$271.20

(exc. GST)

$298.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 10$27.12$271.20
20 - 30$26.523$265.23
40 +$25.955$259.55

*price indicative

RS Stock No.:
170-2488
Mfr. Part No.:
R929102/C290002-10CM
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Lead Length

100mm

Product Type

Connector Test Lead

Test Lead Type

2 mm Connector Test Lead

Connector Orientation A

Straight

Current

5A

Connector Stackable A

Yes

Colour

Green

Voltage

250V ac

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass Copper Alloy

Standards/Approvals

No

Insulation Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
FR

BLDM series 2 mm test leads


A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• A 2 mm male / male banana plug at each end to connect a second male plug.

• Available lengths: 10 cm or 20 cm

• Various colours available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy