Pomona BNC Test Lead, 500V ac, Red, Black, 150 mm Lead Length

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.00

(exc. GST)

$39.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$36.00-
10 - 24$35.381%
25 +$34.224%

*price indicative

RS Stock No.:
187-3203
Distrelec Article No.:
146-65-022
Mfr. Part No.:
4970
Brand:
Pomona
Find similar products by selecting one or more attributes.
Select all

Brand

Pomona

Lead Length

150mm

Product Type

BNC Test Lead

Test Lead Type

BNC Test Lead

Colour

Red, Black

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

500V ac

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Nickel Plated Brass, Gold Plated Brass

Standards/Approvals

No

Insulation Material

Polyvinyl Chloride

Maximum Operating Temperature

55°C

RoHS Status: Exempt

COO (Country of Origin):
TW

Pomona BNC Test Lead, Red and Black Breakout Leads, Nickel-Plated Brass BNC Connector - 4900 Series - 4970


Are you looking for an easy way to expand the functionality of your testing kit? Plug in this Pomona BNC test lead. Its straight male end lets you mate it with a female BNC cable in no time. This unit's red and black breakout leads are unterminated, so you can link them to a terminal strip or other device for versatility. The PVC insulation is self-extinguishing for safety in the event of a fire. You can trust this assembly in challenging environments, as it withstands temperatures up to +55°C.

Features & Benefits


• PVC insulation resists wear and abrasion, so it holds its own against scuffs and scratches

• Moulded connection on the BNC end is durable and dust-tight for protection in heavy-duty applications

• Gold-plated beryllium copper construction fends off rust to deliver a long service life in humid work areas

Applications


• Aviation electronics

• Military equipment

• Surveillance systems

Is this product safe to use in high-voltage electrical systems?


Yes. This test lead has a 500V operating voltage, meaning it's safe to use in powerful electrical systems.

BNC to Two Free Ends Leads


Moulded red and black cable assemblies with a BNC connector (male or female) at one end. At the other end there is a red and a black free-end wire.

Each
$58.00
Each
$40.96
  • RS Stock No. 1759321
  • Mfr. Part No. 3788
Each
$28.03
Each
$40.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy