Radiall Connector Test Lead 5A, 250V ac, Red, 200 mm Lead Length

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.96

(exc. GST)

$21.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 02 November 2026
  • Plus 500 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$19.96
3 +$19.60

*price indicative

RS Stock No.:
528-5032
Mfr. Part No.:
R929101/C290001-20CM
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

Connector Test Lead

Lead Length

200mm

Test Lead Type

2 mm Connector Test Lead

Connector Stackable A

Yes

Colour

Red

Connector Orientation A

Straight

Current

5A

Voltage

250V ac

Connector Orientation B

Straight

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass Copper Alloy

Standards/Approvals

No

Insulation Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
FR

BLDM series 2 mm test leads


A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• A 2 mm male / male banana plug at each end to connect a second male plug.

• Available lengths: 10 cm or 20 cm

• Various colours available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy