Radiall Connector Test Lead 5A, 250V ac, Black, 200 mm Lead Length

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$189.60

(exc. GST)

$208.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$18.96$189.60

*price indicative

RS Stock No.:
170-2490
Mfr. Part No.:
R929100/C290000-20CM
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

Connector Test Lead

Lead Length

200mm

Connector Stackable A

Yes

Colour

Black

Current

5A

Test Lead Type

2 mm Connector Test Lead

Connector Orientation A

Straight

Connector Orientation B

Straight

Voltage

250V ac

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Brass Copper Alloy

Standards/Approvals

No

Insulation Material

Thermoplastic

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

BLDM series 2 mm test leads


A series of Radiall 2 mm test leads, with both the 100 mm and 200 mm lead lengths available, you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Features & Benefits

• A 2 mm male / male banana plug at each end to connect a second male plug.

• Available lengths: 10 cm or 20 cm

• Various colours available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy