Mueller Electric Test Lead 6.5A, 5kV, Red, 84 in Lead Length

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$26.87

(exc. GST)

$29.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.87-
10 - 49$26.102%
50 - 99$24.329%
100 - 249$23.0414%
250 +$22.4116%

*price indicative

RS Stock No.:
279-9578
Distrelec Article No.:
303-86-219
Mfr. Part No.:
BU-2626-N-84-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

84in

Product Type

Test Lead

Connector Shrouded A

No

Test Lead Type

4 mm Connector Test Lead

Connector Orientation A

Straight

Connector Stackable A

No

Colour

Red

Current

6.5A

Connector Shrouded B

No

Connector Stackable B

No

Connector Orientation B

Straight

Voltage

5kV

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Tinned Copper

Standards/Approvals

RoHS

Insulation Material

PVC

Safety Category Voltage

5kV

COO (Country of Origin):
CN
The Mueller Electric test lead with two straight, unshrouded 4mm banana plugs on both ends of a 18 AWG test lead wire. It has a current rating of 6.5 A, voltage rating of 5000 VDC and has an overall length of 84 inches.

PVC cable Jacket

  • RS Stock No. 2799577
  • Mfr. Part No. BU-2626-N-84-0
Each
$23.65
  • RS Stock No. 2799576
  • Mfr. Part No. BU-2626-N-72-2
Each
$25.06
  • RS Stock No. 2799575
  • Mfr. Part No. BU-2626-N-72-0
Each
$18.68
  • RS Stock No. 1799389
  • Mfr. Part No. BU-P3782-36-2
Each
$15.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy