Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 174-3658
- Mfr. Part No.:
- HCPL-063L-500E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $297.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$6,160.50
(exc. GST)
$6,777.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $4.107 | $6,160.50 | - |
| 3000 - 4500 | $4.008 | $6,012.00 | $297.00 |
| 6000 + | $3.943 | $5,914.50 | $984.00 |
*price indicative
- RS Stock No.:
- 174-3658
- Mfr. Part No.:
- HCPL-063L-500E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 45ns | |
| Maximum Input Current | 15mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -45°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Typical Fall Time | 20ns | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type AC/DC | ||
Typical Rise Time 45ns | ||
Maximum Input Current 15mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -45°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Typical Fall Time 20ns | ||
Series HCPL | ||
Automotive Standard No | ||
Broadcom HCPL Series Optocoupler, 3750Vrms Isolation Voltage, 15mA Maximum Input Current - HCPL-063L-500E
This optocoupler provides galvanic separation between input and output for control and signal isolation in electronic systems. It accepts both alternating and direct current inputs and produces a logic-level output while functioning across a wide industrial temperature range. The device is supplied in a surface-mount SO package and is intended for automated assembly in tape & reel format.
Features and Benefits:
• 3750Vrms isolation for strong protection between circuits
• Dual-channel configuration reduces board component count
• 20ns fall time enables fast signal disengagement
• 45ns rise time supports Rapid logic transitions
• Maximum input current15mA allows low-drive interfacing
• Maximum forward voltage1.8V minimises input drive voltage
• Dual-channel configuration reduces board component count
• 20ns fall time enables fast signal disengagement
• 45ns rise time supports Rapid logic transitions
• Maximum input current15mA allows low-drive interfacing
• Maximum forward voltage1.8V minimises input drive voltage
Applications
• Used for isolating control signals in industrial automation
• Suitable for interfacing AC/DC sensor outputs to logic
• Ideal for high-voltage separation in power supply monitoring
• Can be used for safety barrier implementations on PCBs
• Used with mixed-signal circuitry requiring logic output isolation
• Suitable for interfacing AC/DC sensor outputs to logic
• Ideal for high-voltage separation in power supply monitoring
• Can be used for safety barrier implementations on PCBs
• Used with mixed-signal circuitry requiring logic output isolation
What mounting and packaging options are available for surface assembly?
It is supplied as a surface-mount SO package and packaged on tape & reel for pick-and-place.
What temperature range can it operate within for industrial use?
The device functions between -45°C and 80°C for extended environmental tolerance.
Which approvals confirm its suitability for regulated installations?
It holds certifications under UL, IEC, EN and CSA standards.
How many channels and pins are provided for multi-signal isolation?
The component contains two channels and is provided in an 8-pin configuration.
- RS Stock No. 1744170
- Mfr. Part No. HCPL-0710-500E
Each (In a Pack of 2)
$8.165
- RS Stock No. 1744129
- Mfr. Part No. HCPL-0631-500E
Each (In a Pack of 2)
$7.725
- RS Stock No. 0566040P
- Mfr. Part No. ACPL-K43CT-000E
Each (Supplied in a Tube)
$4.625
- RS Stock No. 0566040
- Mfr. Part No. ACPL-K43CT-000E
Each (In a Pack of 2)
$4.625
Related links
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-063L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0631-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0630-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0710-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom HCPL-0731-500E AC Input 2-Channel Optocoupler 8-Pin SO











