Mueller Electric Test Lead 6.5A, 5kV, Black, 72 in Lead Length
- RS Stock No.:
- 279-9575
- Distrelec Article No.:
- 303-86-216
- Mfr. Part No.:
- BU-2626-N-72-0
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.68 |
| 10 - 49 | $18.15 |
| 50 - 99 | $16.90 |
| 100 - 249 | $16.02 |
| 250 + | $15.58 |
*price indicative
- RS Stock No.:
- 279-9575
- Distrelec Article No.:
- 303-86-216
- Mfr. Part No.:
- BU-2626-N-72-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 72in | |
| Product Type | Test Lead | |
| Connector Shrouded A | No | |
| Current | 6.5A | |
| Colour | Black | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Voltage | 5kV | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Tinned Copper | |
| Insulation Material | PVC | |
| Safety Category Voltage | 5kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 72in | ||
Product Type Test Lead | ||
Connector Shrouded A No | ||
Current 6.5A | ||
Colour Black | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Voltage 5kV | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Tinned Copper | ||
Insulation Material PVC | ||
Safety Category Voltage 5kV | ||
- COO (Country of Origin):
- CN
The Mueller Electric test lead with two straight, unshrouded 4mm banana plugs on both ends of a 18 AWG test lead wire. It has a current rating of 6.5 A, voltage rating of 5000 VDC and has an overall length of 72 inches.
PVC cable Jacket
Related links
- Mueller Electric Test Lead 6.5A Red, 72 in Lead Length
- Mueller Electric Test Lead 6.5A Black, 84 in Lead Length
- Mueller Electric Test Lead 6.5A Red, 84 in Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric, Black PVC Insulator Boot For Test Clip
- Mueller Electric Test Lead 10A Black, 48 in Lead Length
- Mueller Electric Test Lead 10A Black, 60 in Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
