Broadcom HCPL-063L-500E AC/DC Input 2-Channel Optocoupler, Surface, 8-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 376 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$16.66

(exc. GST)

$18.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 374$8.33$16.66-
376 - 748$8.12$16.242%
750 +$8.01$16.023%

*price indicative

RS Stock No.:
174-4143
Mfr. Part No.:
HCPL-063L-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.8V

Packaging

Tape & Reel

Number of Channels

2

Number of Pins

8

Package Type

SO

Input Current Type

AC/DC

Typical Rise Time

45ns

Maximum Input Current

15mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-45°C

Logic Output

Yes

Maximum Operating Temperature

80°C

Standards/Approvals

UL, IEC, EN, CSA

Typical Fall Time

20ns

Series

HCPL

Automotive Standard

No

Broadcom HCPL Series Optocoupler, 3750Vrms Isolation Voltage, 15mA Maximum Input Current - HCPL-063L-500E


This optocoupler provides galvanic separation between input and output for control and signal isolation in electronic systems. It accepts both alternating and direct current inputs and produces a logic-level output while functioning across a wide industrial temperature range. The device is supplied in a surface-mount SO package and is intended for automated assembly in tape & reel format.

Features and Benefits:


• 3750Vrms isolation for strong protection between circuits
• Dual-channel configuration reduces board component count
• 20ns fall time enables fast signal disengagement
• 45ns rise time supports Rapid logic transitions
• Maximum input current15mA allows low-drive interfacing
• Maximum forward voltage1.8V minimises input drive voltage

Applications


• Used for isolating control signals in industrial automation
• Suitable for interfacing AC/DC sensor outputs to logic
• Ideal for high-voltage separation in power supply monitoring
• Can be used for safety barrier implementations on PCBs
• Used with mixed-signal circuitry requiring logic output isolation

What mounting and packaging options are available for surface assembly?


It is supplied as a surface-mount SO package and packaged on tape & reel for pick-and-place.

What temperature range can it operate within for industrial use?


The device functions between -45°C and 80°C for extended environmental tolerance.

Which approvals confirm its suitability for regulated installations?


It holds certifications under UL, IEC, EN and CSA standards.

How many channels and pins are provided for multi-signal isolation?


The component contains two channels and is provided in an 8-pin configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy