Mueller Electric Test Lead 5A, 30V, Red, 900 mm Lead Length
- RS Stock No.:
- 179-9389
- Mfr. Part No.:
- BU-P3782-36-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.89
(exc. GST)
$16.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $14.89 | - |
| 50 - 99 | $14.49 | 2% |
| 100 - 199 | $13.97 | 6% |
| 200 + | $13.56 | 8% |
*price indicative
- RS Stock No.:
- 179-9389
- Mfr. Part No.:
- BU-P3782-36-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 900mm | |
| Product Type | Test Lead | |
| Connector Stackable A | Yes | |
| Colour | Red | |
| Test Lead Type | Clip Connector Test Lead | |
| Current | 5A | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 900mm | ||
Product Type Test Lead | ||
Connector Stackable A Yes | ||
Colour Red | ||
Test Lead Type Clip Connector Test Lead | ||
Current 5A | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
Insulation Material Nylon | ||
Banana plugs fit all standard 4mm banana jacks. Plunger Clip has .09″ (2.3mm) hook ID., 20 AWG wire, Hands free testing to 300V, 5 Amps.
The BU‐P3782‐XX‐* is a stackable, 4mm banana plug to a mini plunger clip. Constructed with 20 AWG PVC jacketed, test lead wire and has color matching polypropylene banana over‐mold and color matching nylon insulated plunger clip.
The plunger clip used in this assembly is Muellers BU‐P3925‐*. It has a hook ID of .09 (2.3mm)
Standard lengths are: 12 (30cm), 24 (61cm) , 36(.9m), 48 (1.2m) and 60 (1.5m)
Available colors are: ‐0 Black, ‐2 Red
Ratings: Hands free testing to 300V., 5 Amps.
Related links
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Red, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 300 mm Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 0.9 m Lead Length
- Mueller Electric Connector Test Lead 5A 600 mm Lead Length
- Mueller Electric Multimeter Leads 15A Red, 0.9 m Lead Length
