Mueller Electric Test Lead 6.5A, 5kV, Black, 84 in Lead Length
- RS Stock No.:
- 279-9577
- Distrelec Article No.:
- 303-86-218
- Mfr. Part No.:
- BU-2626-N-84-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $6.70
View bulk pricing optionsSubtotal (1 unit)*
$23.65
(exc. GST)
$26.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.65 | - |
| 10 - 49 | $22.98 | $6.70 |
| 50 - 99 | $21.41 | $112.00 |
| 100 - 249 | $20.30 | $335.00 |
| 250 + | $19.74 | $977.50 |
*price indicative
- RS Stock No.:
- 279-9577
- Distrelec Article No.:
- 303-86-218
- Mfr. Part No.:
- BU-2626-N-84-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 84in | |
| Product Type | Test Lead | |
| Current | 6.5A | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | No | |
| Colour | Black | |
| Voltage | 5kV | |
| Connector Shrouded B | No | |
| Connector Stackable B | No | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Tinned Copper | |
| Insulation Material | PVC | |
| Safety Category Voltage | 5kV | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 84in | ||
Product Type Test Lead | ||
Current 6.5A | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A No | ||
Colour Black | ||
Voltage 5kV | ||
Connector Shrouded B No | ||
Connector Stackable B No | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Tinned Copper | ||
Insulation Material PVC | ||
Safety Category Voltage 5kV | ||
- COO (Country of Origin):
- CN
The Mueller Electric test lead with two straight, unshrouded 4mm banana plugs on both ends of a 18 AWG test lead wire. It has a current rating of 6.5 A, voltage rating of 5000 VDC and has an overall length of 84 inches.
PVC cable Jacket
- RS Stock No. 2799578
- Mfr. Part No. BU-2626-N-84-2
Each
$26.87
- RS Stock No. 2799575
- Mfr. Part No. BU-2626-N-72-0
Each
$18.68
- RS Stock No. 1799384
- Mfr. Part No. BU-P3782-12-0
Each
$10.51
- RS Stock No. 1799388
- Mfr. Part No. BU-P3782-36-0
Each
$15.20
Related links
- Mueller Electric Test Lead 6.5A Black, 72 in Lead Length
- Mueller Electric Test Lead 6.5A Red, 84 in Lead Length
- Mueller Electric Test Lead 6.5A Red, 72 in Lead Length
- Mueller Electric Test Lead 10A Black, 48 in Lead Length
- Mueller Electric Test Lead 10A Black, 60 in Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length











