Mueller Electric Test Connector 5A, 300V, Black, 1.2 m Lead Length
- RS Stock No.:
- 180-1276
- Mfr. Part No.:
- BU-1120-A-48-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$17.62
(exc. GST)
$19.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $17.62 | - |
| 200 - 999 | $16.78 | 4% |
| 1000 + | $15.12 | 14% |
*price indicative
- RS Stock No.:
- 180-1276
- Mfr. Part No.:
- BU-1120-A-48-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.2m | |
| Product Type | Test Connector | |
| Colour | Black | |
| Test Lead Type | 1.2m | |
| Current | 5A | |
| Connector Stackable B | Yes | |
| Voltage | 300V | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.2m | ||
Product Type Test Connector | ||
Colour Black | ||
Test Lead Type 1.2m | ||
Current 5A | ||
Connector Stackable B Yes | ||
Voltage 300V | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Test Lead. Stackable 4mm banana plug to standard plunger clip. 5 amps, 300 V. Available in red and black at various lengths.
Mini-plunger to Stackable Banana Plug
Material: Banana Plug: ABS housing, brass body and beryllium copper Nickel-plated, nine-leaf cage spring,Hook-up wire: #20(41/36) AWG tinned copper with 105°C PVC insulation, Plunger: Nylon housing, Stainless steel spring Beryllium copper contact
Length: -12(.3m), 24(.6m), -36(.9m), -48(1.2m), -60(1.5m)
Rating: Hands free testing at 300V Category II, 5 Amps
Related links
- Mueller Electric Test Connector 5A Red, 1.2 m Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
- Mueller Electric Test Connector 10A Black, 1.2 m Lead Length
- Mueller Electric Test Lead 5A Red, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 15A Black, 1.2 m Lead Length
- Mueller Electric Test Lead 5A Red 1.5 m Lead Length
- Mueller Electric Test Lead 5A Red 2 m Lead Length
