Mueller Electric Test Connector 10A, 300V, Black, 1.2 m Lead Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.57

(exc. GST)

$23.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 199$21.57
200 - 999$20.90
1000 +$18.81

*price indicative

RS Stock No.:
180-1281
Mfr. Part No.:
BU-2030-A-48-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.2m

Product Type

Test Connector

Test Lead Type

1.2m

Current

10A

Colour

Black

Connector Stackable B

Yes

Voltage

300V

Contact Material

Brass

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Safety Category Voltage

300V

COO (Country of Origin):
CN

Mueller Black Male Banana Plug


The Mueller black male banana plug is an insulated crocodile clip to stackable banana clip connector. It consists of an ABS housing, brass body and beryllium copper, nickel-plated, nine-leaf cage spring. The crocodile clip is made from nickel-plated steel with PVC insulator. Hook-up wire: #20(41/36) AWG tinned copper with 105°C PVC insulation. A crocodile clip (crocodile clip) is a sprung metal clip with long serrated jaws. It is used for creating a temporary electrical connection. It is used to connect an electrical cable to a battery or some other component.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-efficient assembly or modification of experimental circuits

• Used with batteries, small lightbulbs and other small electrical devices to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy