Mueller Electric Test Lead 5A, 300V, Black, 900 mm Lead Length
- RS Stock No.:
- 888-3800
- Mfr. Part No.:
- BU-1120-A-36-0
- Brand:
- Mueller Electric
Subtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.20 |
*price indicative
- RS Stock No.:
- 888-3800
- Mfr. Part No.:
- BU-1120-A-36-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 900mm | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Black | |
| Current | 5A | |
| Connector Stackable B | Yes | |
| Voltage | 300V | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Safety Category Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 900mm | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Black | ||
Current 5A | ||
Connector Stackable B Yes | ||
Voltage 300V | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Safety Category Voltage 300V | ||
Mueller Small/Micro/Mini Plungers
A series of test lead plungers from Mueller. Available in small, mini and micro sizes. All models are highly reliable and excellent quality.
Related links
- Mueller Electric Crocodile Clip Lead 10A Black, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Red, 0.9 m Lead Length
- Mueller Electric Test Connector 5A Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead Black, 0.9 m Lead Length
- Mueller Electric BNC Test Lead 0.9 m Lead Length
- Mueller Electric Multimeter Leads 15A Black, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
