Mueller Electric Test Lead 5A, 300V, Red, Black, 2 m Lead Length
- RS Stock No.:
- 279-9591
- Distrelec Article No.:
- 303-93-560
- Mfr. Part No.:
- BU-5020-B-79-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$43.05
(exc. GST)
$47.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $43.05 | - |
| 10 - 49 | $41.83 | 2% |
| 50 - 99 | $38.94 | 9% |
| 100 - 249 | $36.90 | 14% |
| 250 + | $35.89 | 16% |
*price indicative
- RS Stock No.:
- 279-9591
- Distrelec Article No.:
- 303-93-560
- Mfr. Part No.:
- BU-5020-B-79-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Connector Shrouded A | No | |
| Test Lead Type | 4 mm Banana Cable | |
| Current | 5A | |
| Colour | Red, Black | |
| Voltage | 300V | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper Nickel Plated, Gold Plated Brass | |
| Standards/Approvals | RoHS 3 compliant | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Connector Shrouded A No | ||
Test Lead Type 4 mm Banana Cable | ||
Current 5A | ||
Colour Red, Black | ||
Voltage 300V | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper Nickel Plated, Gold Plated Brass | ||
Standards/Approvals RoHS 3 compliant | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Mueller Electric BNC Male with RG58 to 4mm Stackable Banana Plugs. It uses 20 AWG tinned copper with PVC insulation, coaxial cable, shielded, 50 ohms. It has a current rating of 5 A, voltage rating of 300 Vrms.
RoHS 3 compliant
Related links
- Mueller Electric Test Lead 5A Red 1.5 m Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
- Mueller Electric Test Lead 5A Red 50 cm Lead Length
- Mueller Electric Connector Test Lead 5A Red 300 mm Lead Length
- Mueller Electric Test Lead 5A Black, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Red, 0.9 m Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
