Mueller Electric Test Connector 5A, 300V, Red, 1.2 m Lead Length
- RS Stock No.:
- 180-1277
- Mfr. Part No.:
- BU-1120-A-48-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 5 more to save $8.65
View bulk pricing optionsSubtotal (1 unit)*
$17.42
(exc. GST)
$19.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $17.42 | - |
| 5 + | $15.69 | $8.65 |
*price indicative
- RS Stock No.:
- 180-1277
- Mfr. Part No.:
- BU-1120-A-48-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.2m | |
| Product Type | Test Connector | |
| Test Lead Type | 1.2m | |
| Colour | Red | |
| Current | 5A | |
| Voltage | 300V | |
| Connector Stackable B | Yes | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Insulation Material | PVC | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.2m | ||
Product Type Test Connector | ||
Test Lead Type 1.2m | ||
Colour Red | ||
Current 5A | ||
Voltage 300V | ||
Connector Stackable B Yes | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Insulation Material PVC | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Test Lead. Stackable 4mm banana plug to standard plunger clip. 5 amps, 300 V. Available in red and black at various lengths.
Mini-plunger to Stackable Banana Plug
Material: Banana Plug: ABS housing, brass body and beryllium copper,Nickel-plated, nine-leaf cage spring Hook-up wire: #20(41/36) AWG tinned copper with 105°C PVC insulation, Plunger: Nylon housing, Stainless steel spring Beryllium copper contact
Length: -12(.3m), 24(.6m), -36(.9m), -48(1.2m), -60(1.5m)
Rating: Hands free testing at 300V Category II, 5 Amps
Related links
- Mueller Electric Test Connector 5A Black, 1.2 m Lead Length
- Mueller Electric Test Lead 5A Red, 0.9 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.2 m Lead Length
- Mueller Electric Connector Test Lead 5A Red 300 mm Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red 1.5 m Lead Length
- Mueller Electric Test Lead 5A Red 2 m Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
