Mueller Electric Test Lead 5A, 300V, Red, Black, 1.5 m Lead Length

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$36.42

(exc. GST)

$40.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$36.42-
10 - 49$35.382%
50 - 99$32.959%
100 - 249$31.2114%
250 +$30.3516%

*price indicative

RS Stock No.:
279-9590
Distrelec Article No.:
303-93-559
Mfr. Part No.:
BU-5020-B-59-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1.5m

Product Type

Test Lead

Colour

Red, Black

Connector Shrouded A

No

Current

5A

Test Lead Type

4 mm Banana Cable

Connector Shrouded B

No

Voltage

300V

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated Brass, Copper Nickel Plated

Standards/Approvals

RoHS 3 compliant

Insulation Material

PVC

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Mueller Electric BNC Male with RG58 to 4mm Stackable Banana Plugs. It uses 20 AWG tinned copper with PVC insulation, coaxial cable, shielded, 50 ohms. It has a current rating of 5 A, voltage rating of 300 Vrms.

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy