Mueller Electric Test Lead 45A, 600V, Red, 250 mm Lead Length
- RS Stock No.:
- 179-9418
- Distrelec Article No.:
- 303-74-545
- Mfr. Part No.:
- WI-M-10-10-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$58.27
(exc. GST)
$64.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $58.27 | - |
| 50 - 99 | $55.94 | 3% |
| 100 - 199 | $53.61 | 7% |
| 200 + | $52.43 | 10% |
*price indicative
- RS Stock No.:
- 179-9418
- Distrelec Article No.:
- 303-74-545
- Mfr. Part No.:
- WI-M-10-10-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 250mm | |
| Product Type | Test Lead | |
| Current | 45A | |
| Connector Orientation A | Straight | |
| Colour | Red | |
| Test Lead Type | 250 mm | |
| Voltage | 600V | |
| Connector Orientation B | Straight | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 250mm | ||
Product Type Test Lead | ||
Current 45A | ||
Connector Orientation A Straight | ||
Colour Red | ||
Test Lead Type 250 mm | ||
Voltage 600V | ||
Connector Orientation B Straight | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
Mueller Test Lead Wire
The Mueller Coolflex45 red test lead wire is known for their extremely high-temperature tolerance under heavy current conditions. It is testing under the continuous current rating of 45A resulted in only a 17⁰C temperature rise and voltage rating of 600V.
Features and Benefits
• Tinned copper material
• Abrasion resistant
• High-quality
• Highly flexible
• Silicon jacket of 5mm diameter
• Available in six different colours: black, red, yellow, green, blue and white
• High temperature tolerance under heavy current
• Custom lengths are available upon request
Applications
• Cable networks
• Electrical systems
• Research Laboratories
• Training workshops
• Electronic testing
Related links
- Mueller Electric Test Lead 45A Black, 250 mm Lead Length
- Mueller Electric Test Lead 45A Red, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 36 in Lead Length
- Mueller Electric Test Lead 20A Red, 250 mm Lead Length
- Mueller Electric Test Lead 45A Green, 2 m Lead Length
- Mueller Electric Test Lead 45A Yellow, 2 m Lead Length
- Mueller Electric Test Lead 45A Blue, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 2 m Lead Length
