Mueller Electric Test Lead 45A, 600V, Green, 2 m Lead Length
- RS Stock No.:
- 180-1288
- Distrelec Article No.:
- 302-47-920
- Mfr. Part No.:
- BU-2323-10-79-5
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$67.95
(exc. GST)
$74.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $67.95 | - |
| 50 - 99 | $65.77 | 3% |
| 100 - 199 | $62.61 | 7% |
| 200 + | $61.14 | 10% |
*price indicative
- RS Stock No.:
- 180-1288
- Distrelec Article No.:
- 302-47-920
- Mfr. Part No.:
- BU-2323-10-79-5
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Connector Orientation A | Straight | |
| Colour | Green | |
| Current | 45A | |
| Connector Stackable A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyamide | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -80°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Connector Orientation A Straight | ||
Colour Green | ||
Current 45A | ||
Connector Stackable A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Polyamide | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -80°C | ||
Mueller Test Lead
The Mueller Coolflex45 green stackable, retractable banana plug test lead has 2006.6mm length. It has a current rating of 45A and a voltage rating of 600V.
Features and Benefits
• 10 AWG with a highly flexible silicone jacket
• Tinned copper contact material
• High-quality
• Highly flexible
• Operating temperature rages between 80°C and 150°C
Applications
• Cable networks
• Electrical systems
• Research Laboratories
• Training workshops
• Electronic testing
Related links
- Mueller Electric Test Lead 45A Blue, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 2 m Lead Length
- Mueller Electric Test Lead 45A Yellow, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 36 in Lead Length
- Mueller Electric Test Lead 45A Red, 36 in Lead Length
- Mueller Electric Test Lead 32A 600V 2 m Lead Length
- Mueller Electric Test Lead 32A Green, 2 m Lead Length
