Mueller Electric Test Lead 20A, 3kV, Red, 250 mm Lead Length
- RS Stock No.:
- 180-1294
- Mfr. Part No.:
- BU-2929-M-10-2
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.23
(exc. GST)
$21.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 199 | $19.23 |
| 200 - 999 | $18.82 |
| 1000 + | $16.93 |
*price indicative
- RS Stock No.:
- 180-1294
- Mfr. Part No.:
- BU-2929-M-10-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 250mm | |
| Connector Shrouded A | No | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 20A | |
| Connector Stackable A | Yes | |
| Connector Shrouded B | No | |
| Connector Stackable B | Yes | |
| Voltage | 3kV | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 250mm | ||
Connector Shrouded A No | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 20A | ||
Connector Stackable A Yes | ||
Connector Shrouded B No | ||
Connector Stackable B Yes | ||
Voltage 3kV | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Test Lead, 4mm stacking banana plugs on each end. 18 AWG High Flex Silicon wire. Hands free testing to 3Kv, 20 Amps. Various lengths and colors available
Provides hands free testing up t3kV and 20 Amps
Compatible with any 4mm banana jacks and can be stacked with any
non-shrouded or retractable banana plugs
Material:
Wire: 18 AWG (413/44), 105°C High Flex Silocone
Jacket
Housing: High Temperature Nylon
Banana Plugs: Nickel plated Brass
Packaged in Bulk
Related links
- Mueller Electric Connector Test Lead 20A Red, 500 mm Lead Length
- Mueller Electric Connector Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Connector Test Lead 20A Black, 500 mm Lead Length
- Mueller Electric Connector Test Lead 20A Black, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Test Lead 45A Red, 250 mm Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
