Mueller Electric Test Lead 45A, 600V, Blue, 2 m Lead Length

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$92.89

(exc. GST)

$102.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$92.89-
50 - 99$89.933%
100 - 199$85.617%
200 +$83.5810%

*price indicative

RS Stock No.:
180-1289
Distrelec Article No.:
302-47-921
Mfr. Part No.:
BU-2323-10-79-6
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

2m

Connector Orientation A

Straight

Connector Shrouded A

Yes

Test Lead Type

4 mm Connector Test Lead

Connector Stackable A

Yes

Colour

Blue

Current

45A

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Copper

Standards/Approvals

RoHS

Insulation Material

Polyamide

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-80°C

Coolflex 45, Stackable, Retractable Banana Plug Test Lead, 10 AWG, 45 Amps, 600 Volts, Available in red and black at various lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy