Mueller Electric Test Lead 45A, 600V, Black, 2 m Lead Length

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$95.59

(exc. GST)

$105.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$95.59-
50 - 99$91.793%
100 - 199$87.928%
200 +$85.9910%

*price indicative

RS Stock No.:
180-1285
Distrelec Article No.:
302-47-917
Mfr. Part No.:
BU-2323-10-79-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead

Lead Length

2m

Connector Orientation A

Straight

Connector Stackable A

Yes

Colour

Black

Current

45A

Test Lead Type

4 mm Connector Test Lead

Connector Stackable B

Yes

Connector Orientation B

Straight

Voltage

600V

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Copper

Insulation Material

Polyamide

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-80°C

COO (Country of Origin):
CN
Coolflex 45, Stackable, Retractable Banana Plug Test Lead, 10 AWG, 45 Amps, 600 Volts, Available in red and black at various lengths.

Stackable, retractable banana plugs fit all standard 4mm banana jacks.

Clear retractable banana sheath provides electrical protection when cable is not mounted.

Cable is 200 cm of 10 AWG 56/.08 X 19C with a highly flexible Silicone Jacket

Ratings: 300V, 35 Amps. @ 180⁰C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy