Mueller Electric Test Lead 45A, 600V, Red, 2 m Lead Length
- RS Stock No.:
- 180-1286
- Distrelec Article No.:
- 302-47-918
- Mfr. Part No.:
- BU-2323-10-79-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save $154.00
View bulk pricing optionsSubtotal (1 unit)*
$95.59
(exc. GST)
$105.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $95.59 | - |
| 50 - 99 | $92.51 | $154.00 |
| 100 - 199 | $88.12 | $747.00 |
| 200 + | $86.04 | $1,910.00 |
*price indicative
- RS Stock No.:
- 180-1286
- Distrelec Article No.:
- 302-47-918
- Mfr. Part No.:
- BU-2323-10-79-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 2m | |
| Current | 45A | |
| Colour | Red | |
| Connector Shrouded A | Yes | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Connector Orientation B | Straight | |
| Voltage | 600V | |
| Connector Stackable B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Insulation Material | Polyamide | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 2m | ||
Current 45A | ||
Colour Red | ||
Connector Shrouded A Yes | ||
Test Lead Type 4 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Connector Orientation B Straight | ||
Voltage 600V | ||
Connector Stackable B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
Insulation Material Polyamide | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
Coolflex 45, Stackable, Retractable Banana Plug Test Lead, 10 AWG, 45 Amps, 600 Volts, Available in red and black at various lengths.
Stackable, retractable banana plugs fit all standard 4mm banana jacks.
Clear retractable banana sheath provides electrical protection when cable is not mounted.
Cable is 200 cm of 10 AWG 56/.08 X 19C with a highly flexible Silicone Jacket
Ratings: 300V, 35 Amps. @ 180⁰C
Related links
- Mueller Electric Test Lead 45A Green, 2 m Lead Length
- Mueller Electric Test Lead 45A Blue, 2 m Lead Length
- Mueller Electric Test Lead 45A Yellow, 2 m Lead Length
- Mueller Electric Test Lead 45A Black, 2 m Lead Length
- Mueller Electric Test Lead 45A Red, 36 in Lead Length
- Mueller Electric Test Lead 45A Black, 36 in Lead Length
- Mueller Electric Test Lead 45A Red, 250 mm Lead Length
- Mueller Electric Test Lead 32A Red, 2 m Lead Length
