Mueller Electric Test Lead 20A, 380 mm Lead Length
- RS Stock No.:
- 179-9310
- Distrelec Article No.:
- 302-47-833
- Mfr. Part No.:
- AI-000441
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.88
(exc. GST)
$7.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.88 |
| 50 - 99 | $6.66 |
| 100 - 199 | $6.32 |
| 200 + | $6.19 |
*price indicative
- RS Stock No.:
- 179-9310
- Distrelec Article No.:
- 302-47-833
- Mfr. Part No.:
- AI-000441
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 380mm | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Current | 20A | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 380mm | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Current 20A | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Plastic | ||
- COO (Country of Origin):
- CN
Muller Clip Connector Test Lead
The Mueller clip connector test lead is a 38cm length, plastic material purposefully designed industrial grounding cable. The forceful jaws on each side of the clip withhold the target and base for dependable ground. This clip is a non-insulated, straight connector B orientation cable.
Features and Benefits
• Required current rating is 20A
• 3/64in diameter stainless steel wire rope
• BU-27 alligator clips
• Maximum jaw opening of 16mm
Certifications
• BRHTS: 85369090
Related links
- Mueller Electric Test Lead, 460 mm Lead Length
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
- Mueller Electric Test Lead 20A Red, 250 mm Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
- Mueller Electric Test Lead 3 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
