Mueller Electric Test Lead, 1.5 m Lead Length
- RS Stock No.:
- 179-9336
- Distrelec Article No.:
- 302-47-861
- Mfr. Part No.:
- AI-000505-60
- Brand:
- Mueller Electric
Subtotal (1 unit)*
$41.21
(exc. GST)
$45.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.21 |
*price indicative
- RS Stock No.:
- 179-9336
- Distrelec Article No.:
- 302-47-861
- Mfr. Part No.:
- AI-000505-60
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Stainless Steel (Wire) | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Stainless Steel (Wire) | ||
- COO (Country of Origin):
- CN
Stainless Steel wire rope Grounding Cable with 1/4″ lugs on each end
The AI‐000505‐XX is a heavy duty grounding cable with ¼ (6.4mm) lugs on each end.
Constructed with 1/8 SS wire Rope.
Standard length is ‐36 (91cm) and ‐60 (1.5m)
Related links
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead, 1.5 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Test Lead 10A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 32A Black, 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
