Mueller Electric Test Lead, Green, 1.5 m Lead Length
- RS Stock No.:
- 179-9320
- Distrelec Article No.:
- 302-47-847
- Mfr. Part No.:
- AI-000474-60
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.03
(exc. GST)
$56.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $51.03 |
| 50 - 99 | $48.99 |
| 100 - 199 | $46.91 |
| 200 + | $45.93 |
*price indicative
- RS Stock No.:
- 179-9320
- Distrelec Article No.:
- 302-47-847
- Mfr. Part No.:
- AI-000474-60
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 1.5m | |
| Product Type | Test Lead | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Green | |
| Connector Orientation B | Straight | |
| Standards/Approvals | RoHS | |
| Contact Material | Solid Copper | |
| Insulation Material | THHN | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 1.5m | ||
Product Type Test Lead | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Green | ||
Connector Orientation B Straight | ||
Standards/Approvals RoHS | ||
Contact Material Solid Copper | ||
Insulation Material THHN | ||
- COO (Country of Origin):
- CN
Uses BU- 25C Solid Copper clips and 12 AWG THHN Gas and Oil resistant wire.
The AI‐000474 is a standard grounding/Bonding cable with copper alligator clips. The clips have meshing teeth for an outstanding connection to the work piece.
Constructed with Green, 12 AWG, THHN Gas and oil resistant wire.
Clips are BU‐25C. Solid Copper
Related links
- Mueller Electric Test Lead 3 m Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead 32A Green, 1.5 m Lead Length
- Mueller Electric Test Lead 32A 600V 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead, 1.5 m Lead Length
- Mueller Electric BNC Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead 10A Red, 1.5 m Lead Length
