Mueller Electric Test Lead 20A, 1kV, Red, 600 mm Lead Length
- RS Stock No.:
- 180-1354
- Mfr. Part No.:
- BU-6162-M-24-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 200 more to save $432.00
View bulk pricing optionsSubtotal (1 unit)*
$32.39
(exc. GST)
$35.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $32.39 | - |
| 200 - 999 | $30.23 | $432.00 |
| 1000 + | $27.25 | $5,140.00 |
*price indicative
- RS Stock No.:
- 180-1354
- Mfr. Part No.:
- BU-6162-M-24-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 600mm | |
| Product Type | Test Lead | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Current | 20A | |
| Colour | Red | |
| Connector Shrouded A | Yes | |
| Voltage | 1kV | |
| Connector Shrouded B | Yes | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 600mm | ||
Product Type Test Lead | ||
Test Lead Type 4 mm Connector Test Lead | ||
Current 20A | ||
Colour Red | ||
Connector Shrouded A Yes | ||
Voltage 1kV | ||
Connector Shrouded B Yes | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Insulation Material Silicone | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
Shrouded 4mm Banana Plug to a Right Angle Shrouded 4mm Banana Plug. 18 AWG Silicone Jacketed 413 strand 3577 highly flexible test lead wire. 1000 V, 20 Amps. Various lengths and colors available
right Angle Shrouded Banana Plug to Shrouded Banana Plug -Silico
compatible with 4mm banana jack
Provide hands free testing up to 3 kV and 20 Amps
Material:
Wire: #18 AWG (413/44), 105°C High Flex Silicone
Housing: High Temperature Nylon
Packaged in Bulk
Related links
- Mueller Electric Test Lead 20A Black, 600 mm Lead Length
- Mueller Electric Test Lead 20A Red, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 600 mm Lead Length
- Mueller Electric Test Lead 20A Black, 1.8 m Lead Length
- Mueller Electric Test Lead 20A Red, 1 m Lead Length
- Mueller Electric Test Lead 20A Red, 60 in Lead Length
- Mueller Electric Test Lead 20A Red, 36 in Lead Length
- Mueller Electric Test Lead 5A Red, 600 mm Lead Length
