Mueller Electric Test Lead, 460 mm Lead Length
- RS Stock No.:
- 179-9311
- Mfr. Part No.:
- AI-000443
- Brand:
- Mueller Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-9311
- Mfr. Part No.:
- AI-000443
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 460mm | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Orientation B | Straight | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Insulation Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 460mm | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Orientation B Straight | ||
Contact Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Insulation Material Plastic | ||
- COO (Country of Origin):
- CN
Ideally suited for grounding plastic components during painting. Uses BU- 118 & BU- 27 alligator clips and 3/64″ (1.2mm) stainless steel wire rope. 18 Inches long
The AI-000443 was specifically designed as an industrial grounding cable for painting plastic components. It has an aggressive jaw on one clip for a rock solid fixture connection and a smooth jaw on the other clip to prevent damage to the part.
Constructed with Φ 3/64 (1.2mm) 304 stainless steel wire rope.
Fixture clip is a BU-27. It has a maximum jaw opening of .63 (16mm)
Part clip is a BU-118. The flat nose jaws are parallel with each other at a distance of .11 (2.8mm) and it has a maximum jaw opening of .3 (7.6mm)
Length: The wire length is 18 (46cm).
Related links
- Mueller Electric Crocodile Clip Lead, 460 mm Lead Length
- Mueller Electric Test Lead 20A, 380 mm Lead Length
- Mueller Electric Test Lead, 1.5 m Lead Length
- Mueller Electric Test Lead 3 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Test Lead 1.5 m Lead Length
- Mueller Electric Connector Test Lead 15A Red, 460 mm Lead Length
- Mueller Electric Connector Test Lead 15A 460 mm Lead Length
