Staubli Test Lead 10A, 30V, 60 V, Yellow, 600 mm Lead Length
- RS Stock No.:
- 564-420
- Distrelec Article No.:
- 302-23-580
- Mfr. Part No.:
- 28.0047-06024
- Brand:
- Staubli
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 564-420
- Distrelec Article No.:
- 302-23-580
- Mfr. Part No.:
- 28.0047-06024
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 600mm | |
| Current | 10A | |
| Connector Shrouded A | No | |
| Connector Stackable A | No | |
| Colour | Yellow | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Straight | |
| Connector Stackable B | No | |
| Connector Shrouded B | No | |
| Voltage | 30V, 60V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Gold Plated | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Insulation Material | PVC | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 600mm | ||
Current 10A | ||
Connector Shrouded A No | ||
Connector Stackable A No | ||
Colour Yellow | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Orientation A Straight | ||
Connector Orientation B Straight | ||
Connector Stackable B No | ||
Connector Shrouded B No | ||
Voltage 30V, 60V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Gold Plated | ||
Standards/Approvals IEC/EN 61010-031 | ||
Insulation Material PVC | ||
Safety Category Level CAT I | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 2 mm contacts
Stackable
600 mm length
Yellow colour
Cross Section 0.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
