Staubli Test Lead 10A, 30V, 60 V, Green, 75 mm Lead Length
- RS Stock No.:
- 564-417
- Distrelec Article No.:
- 302-23-553
- Mfr. Part No.:
- 28.0047-00725
- Brand:
- Staubli
Subtotal (1 unit)*
$6.90
(exc. GST)
$7.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.90 |
*price indicative
- RS Stock No.:
- 564-417
- Distrelec Article No.:
- 302-23-553
- Mfr. Part No.:
- 28.0047-00725
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 75mm | |
| Product Type | Test Lead | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Shrouded A | No | |
| Current | 10A | |
| Colour | Green | |
| Connector Stackable A | Yes | |
| Connector Orientation A | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 30V, 60V | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Insulation Material | PVC | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 75mm | ||
Product Type Test Lead | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Shrouded A No | ||
Current 10A | ||
Colour Green | ||
Connector Stackable A Yes | ||
Connector Orientation A Straight | ||
Connector Stackable B Yes | ||
Voltage 30V, 60V | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals IEC/EN 61010-031 | ||
Insulation Material PVC | ||
Safety Category Level CAT I | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 2 mm contacts
Stackable
75 mm length
Green colour
Cross Section 0.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
