Staubli Test Lead 10A, 30V, 60 V, Yellow, 150 mm Lead Length
- RS Stock No.:
- 564-418
- Distrelec Article No.:
- 302-23-559
- Mfr. Part No.:
- 28.0047-01524
- Brand:
- Staubli
Subtotal (1 unit)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.03 |
*price indicative
- RS Stock No.:
- 564-418
- Distrelec Article No.:
- 302-23-559
- Mfr. Part No.:
- 28.0047-01524
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 150mm | |
| Product Type | Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Yellow | |
| Current | 10A | |
| Connector Stackable A | No | |
| Connector Shrouded A | No | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Stackable B | No | |
| Voltage | 30V, 60V | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Gold Plated | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 150mm | ||
Product Type Test Lead | ||
Connector Orientation A Straight | ||
Colour Yellow | ||
Current 10A | ||
Connector Stackable A No | ||
Connector Shrouded A No | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Stackable B No | ||
Voltage 30V, 60V | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Gold Plated | ||
Standards/Approvals IEC/EN 61010-031 | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 2 mm contacts
Stackable
150 mm length
Yellow colour
Cross Section 0.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
- Staubli Test Lead 10A 60 V 7.5 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
