Staubli Test Lead 10A, 30V, 60 V, Blue, 600 mm Lead Length
- RS Stock No.:
- 564-424
- Distrelec Article No.:
- 302-23-634
- Mfr. Part No.:
- 28.0115-06023
- Brand:
- Staubli
Subtotal (1 unit)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.07 |
*price indicative
- RS Stock No.:
- 564-424
- Distrelec Article No.:
- 302-23-634
- Mfr. Part No.:
- 28.0115-06023
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 600mm | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | No | |
| Colour | Blue | |
| Connector Stackable A | Yes | |
| Current | 10A | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Connector Shrouded B | No | |
| Connector Orientation B | Straight | |
| Connector Stackable B | Yes | |
| Voltage | 30V, 60V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 600mm | ||
Connector Orientation A Straight | ||
Connector Shrouded A No | ||
Colour Blue | ||
Connector Stackable A Yes | ||
Current 10A | ||
Test Lead Type 2 mm Connector Test Lead | ||
Connector Shrouded B No | ||
Connector Orientation B Straight | ||
Connector Stackable B Yes | ||
Voltage 30V, 60V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals IEC/EN 61010-031 | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 2 mm contacts
Stackable
600 m length
Blue colour
Cross Section 0.5 mm sq
Nickel Plated Brass with PVC Insulation
Finger guards
A selection of plated steel finger guards from ebm - papst. Suitable for axial fans.
Related links
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 30 cm Lead Length
- Staubli Test Lead 10A 60 V 30 cm Lead Length
