Staubli Test Lead 10A, 30V, 60 V, Red, 600 mm Lead Length

Subtotal (1 unit)*

$5.32

(exc. GST)

$5.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 356 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.32

*price indicative

RS Stock No.:
564-423
Distrelec Article No.:
302-23-633
Mfr. Part No.:
28.0115-06022
Brand:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Test Lead

Lead Length

600mm

Colour

Red

Connector Stackable A

Yes

Connector Orientation A

Straight

Test Lead Type

2 mm Connector Test Lead

Connector Shrouded A

No

Current

10A

Voltage

30V, 60V

Connector Shrouded B

No

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

IEC/EN 61010-031

Contact Material

Nickel Plated Brass

Insulation Material

PVC

Safety Category Voltage

60V dc, 30V dc

COO (Country of Origin):
DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.

Banana Plug 2 mm contacts

Stackable

600 m length

Red colour

Cross Section 0.5 mm sq

Nickel Plated Brass with PVC Insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy