Staubli Test Lead 10A, 30V, 60 V, Black, 600 mm Lead Length
- RS Stock No.:
- 564-421
- Distrelec Article No.:
- 302-23-632
- Mfr. Part No.:
- 28.0115-06021
- Brand:
- Staubli
Subtotal (1 unit)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 259 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.61 |
*price indicative
- RS Stock No.:
- 564-421
- Distrelec Article No.:
- 302-23-632
- Mfr. Part No.:
- 28.0115-06021
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Test Lead | |
| Lead Length | 600mm | |
| Connector Shrouded A | No | |
| Test Lead Type | 2 mm Connector Test Lead | |
| Current | 10A | |
| Connector Orientation A | Straight | |
| Connector Stackable A | Yes | |
| Colour | Black | |
| Voltage | 30V, 60V | |
| Connector Stackable B | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | No | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated Brass | |
| Standards/Approvals | IEC/EN 61010-031 | |
| Insulation Material | PVC | |
| Safety Category Voltage | 60V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Test Lead | ||
Lead Length 600mm | ||
Connector Shrouded A No | ||
Test Lead Type 2 mm Connector Test Lead | ||
Current 10A | ||
Connector Orientation A Straight | ||
Connector Stackable A Yes | ||
Colour Black | ||
Voltage 30V, 60V | ||
Connector Stackable B Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B No | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated Brass | ||
Standards/Approvals IEC/EN 61010-031 | ||
Insulation Material PVC | ||
Safety Category Voltage 60V dc, 30V dc | ||
- COO (Country of Origin):
- DE
The Staubli Safety Test Lead is designed for reliable electrical testing. The lead is rated with maximum voltage of 30VAC and 60VDC and ensure durability and optimal conductivity. This test lead is suitable for various testing applications where safety and performance are paramount.
Banana Plug 2 mm contacts
Stackable
600 m length
Black colour
Cross Section 0.5 mm sq
Nickel Plated Brass with PVC Insulation
Related links
- Staubli Test Lead 10A 60 V 30 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 60 cm Lead Length
- Staubli Test Lead 10A 60 V 15 cm Lead Length
- Staubli Test Lead 10A 60 V 45 cm Lead Length
